Manufacturer Part #
CMS3-9-R
CMS Series 400 uH 1.7 A 53 mOhm Surface Mount Horizontal Common Mode Inductor
Product Specification Section
Eaton CMS3-9-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton CMS3-9-R - Technical Attributes
Attributes Table
Mounting Style: | Horizontal |
Inductance-Nom: | 400µH |
Current Rating: | 1.7A |
DC Resistance: | 0.053Ω |
Dimension: | L 13.97mm x W 13.97mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
600+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount