text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS3-9-R

CMS Series 400 uH 1.7 A 53 mOhm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 1405
Product Specification Section
Eaton CMS3-9-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 400µH
Current Rating: 1.7A
DC Resistance: 0.053Ω
Dimension: L  13.97mm x W  13.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.66
USD
Quantity
Web Price
1
$4.66
10
$4.18
30
$3.95
125
$3.65
300+
$3.47