text.skipToContent text.skipToNavigation

Manufacturer Part #

NTI04B6N8TRF

Ind RF Chip Thin Film 6.8nH 0.1nH 500MHz 13Q-Factor 260mA 0402 T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
NIC Components NTI04B6N8TRF - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8nH
Tolerance (nH): ±0.1nH
DC Resistance-Max: 1.05Ω
Operating Temp Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$190.00
USD
Quantity
Unit Price
10,000
$0.019
20,000
$0.0187
30,000
$0.0185
40,000
$0.0184
50,000+
$0.018
Product Variant Information section