Manufacturer Part #
SPD62R-472M
SPD62R Series 4.7 uH ±20% 0.15 Ohm DCR 2 A Shielded SMT Inductor
Product Specification Section
Delevan SPD62R-472M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan SPD62R-472M - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 150mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 6.2mm x W 6.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
795
USA:
795
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$2.68
10
$2.47
50
$2.31
200
$2.18
750+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount