text.skipToContent text.skipToNavigation

Manufacturer Part #

SD8328-100-R

SD8328 Series 10 uH ±30% Tolerance 3.3 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton SD8328-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3.3A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 36mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8.3mm x W  9.5mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1280
Multiple Of:
1280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,497.60
USD
Quantity
Web Price
1,280
$1.17
2,560
$1.15
3,840+
$1.14