text.skipToContent text.skipToNavigation

Manufacturer Part #

PF0464.223NLT

Fixed Inductors SHIELDED DRUM CORE

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2323
Product Specification Section
Pulse Electronics PF0464.223NLT - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 113mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  7.2mm x W  7.2mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$846.00
USD
Quantity
Web Price
1,200
$0.705
2,400+
$0.68