Manufacturer Part #
PA4548.223NLT
SMD 22µH Unshielded Molded Inductor 1.4A 215mOhm 20% 7.3 X 6.9 X 2.4MM
Product Specification Section
Pulse Electronics PA4548.223NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA4548.223NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 1.8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 185mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 7mm x W 6.6mm x H 2.4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,500
$0.36
3,000
$0.35
4,500
$0.35
6,000
$0.345
7,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount