Manufacturer Part #
PA4343.473NLT
PA4343.473NLT Series 47 µH ±20% 6.5 A High Current Molded Power Inductor
Product Specification Section
Pulse Electronics PA4343.473NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA4343.473NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Rated Current-Max: | 6.5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 90mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 14mm x W 12.8mm x H 6.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
500
$0.85
1,000
$0.83
1,500
$0.82
2,000
$0.81
2,500+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount