text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AY3020-3R3

MPL-AY Series 3.3 uH ±20 % 2.5 A 121 mOhm Surface Mount Molded Power Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Monolithic Power Systems MPL-AY3020-3R3 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
DC Resistance: 121mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  3.5mm x W  3.2mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.20
USD
Quantity
Web Price
3,000+
$0.42
Product Variant Information section