text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AT2512-100

MPL-AT2512 Series 10 uH ±20 % 1.2 A Surface Mount Molded Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2134
Product Specification Section
Monolithic Power Systems MPL-AT2512-100 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 355mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  2.5mm x W  2mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.77
USD
Quantity
Web Price
1
$0.765
15
$0.66
50
$0.615
250
$0.555
1,000+
$0.505