Manufacturer Part #
MPL-AT2512-100
MPL-AT2512 Series 10 uH ±20 % 1.2 A Surface Mount Molded Inductor
Product Specification Section
Monolithic Power Systems MPL-AT2512-100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPL-AT2512-100 - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 1.2A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 355mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -10°C to +40°C |
No of Terminals: | 2 |
Dimension: | L 2.5mm x W 2mm x H 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
2,000
$0.285
4,000
$0.28
6,000
$0.275
8,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount