text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AT2010-1R0

MPL-AT2010 Series 1 uH ±20 % 3.2 A Surface Mount Molded Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2405
Product Specification Section
Monolithic Power Systems MPL-AT2010-1R0 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3.2A
Tolerance (%): ±20%
DC Resistance: 50mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
43
Germany (Online Only):
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.64
USD
Quantity
Web Price
1
$0.635
15
$0.54
75
$0.485
300
$0.435
1,500+
$0.38