Manufacturer Part #
MPL-AL6050-4R7
MPL-AL6050 Series 4.7 uH ±20 % 7.5 A Surface Mount Molded Inductor
Product Specification Section
Monolithic Power Systems MPL-AL6050-4R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPL-AL6050-4R7 - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 7.5A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 16.5mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +155°C |
Storage Temperature Range: | -10°C to +40°C |
No of Terminals: | 2 |
Dimension: | L 6.6mm x W 6.4mm x H 4.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$1.62
10
$1.47
40
$1.38
125
$1.31
400+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
800 per
Mounting Method:
Surface Mount