text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AL5030-1R0

MPL-AL5030 Series 1 uH ±20 % 11.2 A Surface Mount Molded Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MPL-AL5030-1R0 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 11.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 6.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  5.5mm x W  5.3mm x H  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,330.00
USD
Quantity
Web Price
2,000+
$0.665