text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AL4020-2R2

MPL-AL4020 Series 2.2 uH ±20 % 5.5 A Surface Mount Molded Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2134
Product Specification Section
Monolithic Power Systems MPL-AL4020-2R2 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 21.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  4.1mm x W  4.1mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.33
USD
Quantity
Web Price
1
$1.33
15
$1.21
75
$1.13
300
$1.07
1,500+
$1.00