Manufacturer Part #
MPL-AL4020-1R0
MPL-AL4020 Series 1 uH ±20 % 7.9 A Surface Mount Low-Resistance Molded Inductor
Product Specification Section
Monolithic Power Systems MPL-AL4020-1R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPL-AL4020-1R0 - Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Rated Current-Max: | 7.9A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 10.1mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +155°C |
Storage Temperature Range: | -10°C to +40°C |
No of Terminals: | 2 |
Dimension: | L 4.1mm x W 4.1mm x H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8
Germany (Online Only):
8
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$1.46
15
$1.33
75
$1.25
300
$1.18
1,500+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount