Manufacturer Part #
MPIA4020V2-220-R
FIXED IND 22UH 1.2A 402 MOHM SMD
Product Specification Section
Eaton MPIA4020V2-220-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MPIA4020V2-220-R - Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 1.2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 350mΩ |
Core Material: | Metal Composite |
Test Frequency: | 10MHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
Germany (Online Only):
42,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
3,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount