text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER1R0M8A

IHLP Series 3232 1 uH ±20% 19 A SMT Shielded Low Profile Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232DZER1R0M8A - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 19A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.58mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$220.00
USD
Quantity
Web Price
500
$0.44
1,000
$0.425
1,500
$0.42
2,500
$0.415
5,000+
$0.40
Product Variant Information section