text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZER6R8M11

IHLP Series 3232 6.8 uH 20% 6.5 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2343
Product Specification Section
Vishay IHLP3232CZER6R8M11 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 6.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 35.3mΩ
Case Size: 3232 (8181 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Web Price
1,000
$0.345
2,000
$0.335
3,000
$0.33
4,000
$0.33
5,000+
$0.32