text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER4R7MA1

IHLP Series 4.7 uH ±20% 5.5 A 40 mOhm DCR SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP2525CZER4R7MA1 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.2Ω
Operating Temp Range: -55°C to +125°C
Case Size: 2525 (6363 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Web Price
2,000
$0.39
4,000
$0.385
6,000
$0.38
8,000+
$0.37