text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH8D43NP-150NC

CDRH Series 15 uH 30 % Tolerance 2.3 A Shielded Surface Mount Power Inductor

Product Specification Section
Sumida CDRH8D43NP-150NC - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 2.9A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 42mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  8.3mm x W  8.3mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.50
USD
Quantity
Unit Price
500
$0.455
1,000
$0.45
1,500
$0.445
2,000
$0.44
2,500+
$0.43