text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH74NP-220MC-B

CDRH Series 22 uH ±20 % 1.23 A Surface Mount Shielded Power Inductor

Product Specification Section
Sumida CDRH74NP-220MC-B - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.23A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.11Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  7.5mm x W  7.5mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
189
USA:
189
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.01
USD
Quantity
Unit Price
1
$1.01
10
$0.905
40
$0.84
150
$0.78
500+
$0.72