text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F7020-R68M-T

ASPIAIG-F Series 0.68 uH 13 A 9.2 mOhm Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Abracon ASPIAIG-F7020-R68M-T - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 13A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 9.2mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 7.8 x 7.6 x 2.05 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,390.00
USD
Quantity
Web Price
2,000+
$0.695
Product Variant Information section