Manufacturer Part #
MCL1005-470-R
Chip Inductor 1*0.5*0.5mm 47nH
Product Specification Section
Eaton MCL1005-470-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MCL1005-470-R - Technical Attributes
Attributes Table
Inductance-Nom: | 47nH |
Tolerance (%): | ±5% |
Rated Current-Max: | 200mA |
DC Resistance: | 1.1Ω |
Shielding: | No |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0402 (1005 Metric) |
Dimension: | L 1mm x W 0.5mm x H 0.65mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
10,000
$0.0117
30,000
$0.0114
40,000
$0.0114
100,000
$0.0111
150,000+
$0.0109
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount