Manufacturer Part #
LQG15HS18NJ02D
LQG Series 0402 18 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
Product Specification Section
Murata LQG15HS18NJ02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQG15HS18NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: | 18nH |
Tolerance (%): | ±5% |
Rated Current-Max: | 400mA |
DC Resistance: | 360mΩ |
Shielding: | No |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0402 (1005 Metric) |
Dimension: | L 1mm x W 0.5mm x H 0.55mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
Germany (Online Only):
80,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0066
30,000
$0.0064
50,000
$0.0064
100,000
$0.0062
200,000+
$0.0061
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount