Manufacturer Part #
TR3C107K010C0100
TR3 Series 100 uF ±10 % 10 V Surface Mount Molded Low ESR Tantalum Capacitor
Product Specification Section
Vishay TR3C107K010C0100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TR3C107K010C0100 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 100µF |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Case Size: | 2312 (6032 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Vishay Intertechnology’s T55 and TR3 series of tantalum capacitors provide developers with two options for integrating capacitance with low equivalent series resistance into system designs.
APPLICATIONS
• Servers
• Telecoms infrastructure equipment
• Solid-state drives
• Wireless transceivers
• Power distribution systems
• Gaming equipment
• Video systems
• Smart meters
• Lighting
FEATURES (T55)
• High ripple-current capability
• Stable capacitance across operating temperature range
• Good capacitance stability over frequency range
• No wear-out effect
• Operating-temperature range: -55°C to 105°C
Pricing Section
Global Stock:
251,500
Germany (Online Only):
251,500
Factory Lead Time:
12 Weeks
Quantity
Web Price
500
$0.165
1,500
$0.159
2,500
$0.157
10,000
$0.151
15,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount