text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJH157M006R0200

TCJ Series 150 uF ±20 % 6.3V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX TCJH157M006R0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Features & Applications

The TCJH157M006R0200 is a part of TCJ series tantalum solid electrolytic chip capacitors with conductive polymer electrode.

Features:

  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-220 μF / 2.5-63 V
  • 14 case sizes available
    Pricing Section
    Global Stock:
    0
    Germany (Online Only):
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    23 Weeks
    Minimum Order:
    2500
    Multiple Of:
    2500
    Total
    $687.50
    USD
    Quantity
    Web Price
    2,500
    $0.275
    5,000
    $0.265
    7,500
    $0.265
    10,000+
    $0.26