text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPS150MUD

TPS Series 150 uF ±20 % 6.3 V POSCAP™Conductive Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic 6TPS150MUD - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Operating Temp Range: -55°C to +105°C
Dimension: L  3.5mm x W  2.8mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,037.50
USD
Quantity
Web Price
2,500+
$0.815