text.skipToContent text.skipToNavigation

Manufacturer Part #

2TPSF270M6E

TPSF Series 270 uF ±20 % 2 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic 2TPSF270M6E - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 270µF
Rated Voltage: 2V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,940.00
USD
Quantity
Web Price
2,000+
$0.97
Product Variant Information section