Manufacturer Part #
293D686X96R3C2TE3
293D Series 68 uF ±10% 6.3 V Surface Mount Standard Molded Tantalum Capacitor
Product Specification Section
Vishay 293D686X96R3C2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D686X96R3C2TE3 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 68µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Case Size: | 2312 (6032 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
231,500
USA:
500
Germany (Online Only):
231,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500
$0.20
1,500
$0.193
2,500
$0.19
10,000
$0.183
15,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount