text.skipToContent text.skipToNavigation

Manufacturer Part #

20TQC100MYF

TQC Series 100 uF ±20 % 20 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic 20TQC100MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,300.00
USD
Quantity
Web Price
2,500+
$1.32