text.skipToContent text.skipToNavigation

Manufacturer Part #

16TQC68MYF

TQC Series 68 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic 16TQC68MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 68µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Web Price
3,000+
$0.66