text.skipToContent text.skipToNavigation

Manufacturer Part #

16TQC68MYF

TQC Series 68 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic 16TQC68MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 68µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
306
USA:
306
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.41
USD
Quantity
Web Price
1
$1.41
15
$1.28
75
$1.20
300
$1.14
1,500+
$1.06