Manufacturer Part #
SCMS22F255PRBA0
SCM Series 5.5 V 2.5 F 20x22x10mm LS=15.5mm +100/-0% Radial Super Capacitor
Product Specification Section
KYOCERA AVX SCMS22F255PRBA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SCMS22F255PRBA0 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 2.5F |
Rated Voltage: | 5.5V |
Tolerance (%): | 0% to 100% |
ESR (Equivalent Series Resistance): | 180mΩ |
Operating Temp Range: | -40°C to +65°C |
Lead Spacing: | 15.5mm |
Dimension: | L 20mm x W 10mm x H 23.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$2.55
25
$2.45
75
$2.38
200
$2.32
500+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
700 per Bag