Manufacturer Part #
KR-5R5H474-R
KR Series 5.5 V 0.47 F Ø 11.5 x 5 mm Radial Coin Cell Super Capacitor
Product Specification Section
Eaton KR-5R5H474-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton KR-5R5H474-R - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 0.47F |
Rated Voltage: | 5.5V |
Dimension: | L 5mm x D 11.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,500
USA:
4,500
Factory Lead Time:
12 Weeks
Quantity
Web Price
500+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole