text.skipToContent text.skipToNavigation

Manufacturer Part #

F1778410M2DCB0

F1778X2 Series 630 V 0.1 uF ±20 % Radial Interference Suppression Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Vishay F1778410M2DCB0 - Technical Attributes
Attributes Table
Style: Metallized Polyethylene
Capacitance: 0.1µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Height - Max: 12mm
Dimension: L  12.5mm x W  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
19,500
Germany (Online Only):
19,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$630.00
USD
Quantity
Web Price
750
$0.84
1,500
$0.82
2,250
$0.81
3,000
$0.805
3,750+
$0.78
Product Variant Information section