text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-UAAF224M

ECQ-UA Series 0.22 uF 275 VAC ±20% LS=15 mm X2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ECQ-UAAF224M - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 275V
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -40°C to +110°C
Height - Max: 14mm
Dimension: L  17.5mm x W  7.5mm x H  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.00
USD
Quantity
Web Price
100
$0.146
400
$0.14
2,000
$0.134
4,000
$0.131
12,500+
$0.124
Product Variant Information section