Manufacturer Part #
ECH-U1C471JX5
ECHU(X) Series 16 V 0.00047 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
Product Specification Section
Panasonic ECH-U1C471JX5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ECH-U1C471JX5 - Technical Attributes
Attributes Table
Style: | Metallized Polyphenylene Sulfide |
Capacitance: | 470pF |
Rated Voltage: | 16V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 3000MΩ |
Dissipation Factor: | 0.6% |
Height - Max: | 0.7mm |
Dimension: | L 1.6mm x W 0.8mm x H 0.7mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
4,000
$0.0742
8,000
$0.0729
12,000
$0.0722
16,000
$0.0717
20,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount