text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPPAC310V104K10T5

CMPPAC Series 310 V 0.1 uf 10% 13X11X5.5MM LS=10MM RDL X2 Suppression cap.

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge CMPPAC310V104K10T5 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 310V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$635.00
USD
Quantity
Web Price
500
$0.0671
2,000
$0.0649
5,000
$0.0635
12,500
$0.0621
20,000+
$0.06
Product Variant Information section