text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237086333

MKT 370 Series 100 V 0.033 uf 5% LS=5mm 7.2x6.5x2.5mm RDL Metallized Polyester

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Vishay BFC237086333 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.033µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +105°C
Dimension: L  7.2mm x W  2.5mm x H  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$140.60
USD
Quantity
Web Price
2,000
$0.0703
6,000
$0.0685
8,000
$0.068
20,000
$0.0665
30,000+
$0.065
Product Variant Information section