Manufacturer Part #
BFC237042472
MKT370 Series 250 V 0.0047 uF ±5 % Radial Metallized Polyester Film Capacitor
Product Specification Section
Vishay BFC237042472 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC237042472 - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.0047µF |
Rated Voltage: | 250V |
Lead Spacing: | 5.08mm |
Tolerance (%): | ±5% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15,717
USA:
15,717
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.0691
500
$0.0671
1,500
$0.0654
5,000
$0.0635
15,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole