text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233860473

MKP338 Series 300 VAC 0.047 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay BFC233860473 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage (VAC): 300VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,026
USA:
7,026
15,526
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Web Price
1
$0.24
150
$0.23
500
$0.225
1,500
$0.215
5,000+
$0.20
Product Variant Information section