text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820334

X2 MKP 330NF 20% 310VAC PITCH 15MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Vishay BFC233820334 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,240
USA:
14,240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Web Price
1
$0.34
125
$0.325
300
$0.315
1,250
$0.30
3,000+
$0.28
Product Variant Information section