text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820223

MKP338 Series 275 VAC 0.022 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay BFC233820223 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.022µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,209
USA:
9,209
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Web Price
1
$0.19
200
$0.184
750
$0.177
2,000
$0.172
7,500+
$0.16
Product Variant Information section