Manufacturer Part #
VY1681M29Y5UC63V0
Cap Ceramic 680pF 760V Y5U 20% - Specialty Ceramic Capacitors
Product Specification Section
Vishay VY1681M29Y5UC63V0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY1681M29Y5UC63V0 - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 680pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 760VAC |
Operating Temp Range: | -40°C to +125°C |
Dissipation Factor: | 2.5% |
Insulation Resistance: | 10GΩ |
Lead Spacing: | 10mm |
Dimension: | L 11.5mm x W 5mm x D 7.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.0664
3,000
$0.0646
5,000
$0.0638
20,000
$0.0617
30,000+
$0.0604
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole