text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1152M41Y5UQ63V0

VY1 Series Ø10.5x5mm 1.5 nF 760/500 VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VY1152M41Y5UQ63V0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1.5nF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC/500VAC
Dimension: T  5mm x D  10.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
71,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Web Price
1,000
$0.124
3,000
$0.12
4,000
$0.119
10,000
$0.115
15,000+
$0.112