text.skipToContent text.skipToNavigation

Manufacturer Part #

MR045A331JAA

Specialty Ceramic Capacitors 330pF 50V C0G 5% Radial 2.54mm 125C Bulk

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
KYOCERA AVX MR045A331JAA - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 330pF
Tolerance (%): ±5%
Rated Voltage: 50V
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: T  5.08mm x L  4.83mm x W  2.28mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
794
USA:
794
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
794
Multiple Of:
1000
Total
$2,953.68
USD
Quantity
Unit Price
1,000+
$3.72
Product Variant Information section