text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX222MA4BN01F

DE1 Series Ø 9 x 7 mm 2200 pF 250 V Radial Specialty Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Murata DE1E3KX222MA4BN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 2200µF
Rated Voltage: 250V
Tolerance (%): ±20%
Dimension: T  7mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,000
Germany (Online Only):
11,000
47,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$42.50
USD
Quantity
Web Price
250
$0.17
1,000
$0.164
3,750
$0.158
10,000
$0.154
25,000+
$0.147
Product Variant Information section