text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK063BJ103KP-F

0201 0.01 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2409
Product Specification Section
TAIYO YUDEN UMK063BJ103KP-F - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.50
USD
Quantity
Web Price
15,000
$0.0091
45,000
$0.0088
60,000
$0.0088
150,000
$0.0086
225,000+
$0.0084