Manufacturer Part #
MCASU105SCG2R7BFNA01
MLCC, 2.7 pF ± 0.1pF, 50V, 0402, C0G/CG
Product Specification Section
TAIYO YUDEN MCASU105SCG2R7BFNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASU105SCG2R7BFNA01 - Technical Attributes
Attributes Table
Capacitance: | 2.7pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.1pF |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | 0ppm/°C to 30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
10,000
$0.0061
30,000
$0.0059
50,000
$0.0058
200,000
$0.0056
300,000+
$0.0055
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount